896-094-522-803

Heilind Number:EDA896-094-522-803
Manufacturer:EDAC
Manufacturer Number:896-094-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-522-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125 inches, they offer seamless integration for your electronic components. With a total of 94 positions, you'll have ample room for your connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Upgrade your setup with these premium connectors, perfect for a variety of applications in the electronics industry.