896-094-522-804

Heilind Number:EDA896-094-522-804
Manufacturer:EDAC
Manufacturer Number:896-094-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-522-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Offering a dual-row configuration with 94 positions, they provide ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for easy installation and compatibility with standard PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial uses. Choose our Card Edge Connectors for superior quality and performance in your PCB setups.