896-094-522-807

Heilind Number:EDA896-094-522-807
Manufacturer:EDAC
Manufacturer Number:896-094-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-522-807

Detailed Description

Enhance your high-temperature PCB connections with these robust Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of Copper Alloy contacts providing reliable conductivity, these connectors offer a pitch of .125 inches and a row spacing of .2 inches, accommodating a total of 94 positions. Operating flawlessly in a wide temperature range from -40 to 105°C, they ensure consistent functionality even in extreme conditions. Perfect for various industrial applications, these connectors guarantee secure and efficient board-to-board connections, meeting the highest standards of quality and performance. Upgrade your PCB assemblies with confidence, knowing that these connectors will deliver uncompromising reliability.