896-094-522-812

Heilind Number:EDA896-094-522-812
Manufacturer:EDAC
Manufacturer Number:896-094-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-522-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a current rating of 3 A, they deliver reliable power transmission for your applications. The two-row design with a total of 94 positions allows for versatile connectivity options. Crafted with precision, the contacts are made of Copper Alloy for efficient signal transfer. The .125-inch pitch and .2-inch row spacing offer easy integration into your circuit boards. Whether operating in extreme cold or heat, these connectors can withstand temperatures ranging from -40 to 105 °C. Trust in our industry-leading technology for seamless Board To Board PCB connections.