896-094-526-203

Heilind Number:EDA896-094-526-203
Manufacturer:EDAC
Manufacturer Number:896-094-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-526-203

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors ensure reliable power transmission with an amperage of 3A. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and 94 positions, they offer seamless integration for your PCB assemblies. With a straight mount orientation and an operating temperature range of -40 to 105 degrees Celsius, they provide versatility and stability. Trust in our high-quality connectors to deliver exceptional performance in every application.