896-094-526-207

Heilind Number:EDA896-094-526-207
Manufacturer:EDAC
Manufacturer Number:896-094-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-526-207

Detailed Description

Discover our High Temp Card Edge Connectors, a must-have for your electronic projects. Designed for durability and reliability, these connectors feature a sleek black color and are crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring high performance even in extreme temperature conditions ranging from -40 to 105 °C. With a 2-row configuration and a total of 94 positions, these connectors offer ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether you're a DIY enthusiast or a professional in the field, our Card Edge Connectors are the perfect solution for seamless board-to-board connections. Upgrade your setup today and experience the difference in quality and performance.