896-094-526-807

Heilind Number:EDA896-094-526-807
Manufacturer:EDAC
Manufacturer Number:896-094-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-526-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors boast a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With two rows and 94 positions, they offer ample connectivity for your projects. The contact material, copper alloy, guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for diverse industries. Trust in their straight mount orientation for a secure and efficient connection every time. Elevate your PCB connectivity with these high-quality Card Edge Connectors.