896-094-526-808

Heilind Number:EDA896-094-526-808
Manufacturer:EDAC
Manufacturer Number:896-094-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-526-808

Detailed Description

Introducing our High Temp Card Edge Connectors in sleek Black, designed for seamless connectivity in high-temperature environments. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and contact material made of durable Copper Alloy, these connectors ensure reliable performance. Featuring two rows with a pitch of .125 inches and a row spacing of .2 inches, they offer efficient signal transmission across 94 positions. Their straight mount orientation facilitates easy installation on PCBs, making them ideal for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent functionality even in extreme conditions. Upgrade your connectivity solutions with these cutting-edge Card Edge Connectors.