896-094-526-812

Heilind Number:EDA896-094-526-812
Manufacturer:EDAC
Manufacturer Number:896-094-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-526-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, the perfect solution for robust and reliable board-to-board connections. Designed for high performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity even in extreme temperature conditions. With a double-row configuration and 94 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Choose the straight mount orientation for seamless integration into your PCB setup. Trust in our top-quality connectors to optimize your electronic systems' performance.