896-094-540-203

Heilind Number:EDA896-094-540-203
Manufacturer:EDAC
Manufacturer Number:896-094-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-540-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With two rows and 94 positions, they offer ample connectivity options, while the copper alloy contact material ensures reliable power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature environments. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Install them easily with straight mount orientation for seamless integration. Upgrade your PCB assembly with these high-quality connectors, perfect for a wide range of applications.