896-094-540-207

Heilind Number:EDA896-094-540-207
Manufacturer:EDAC
Manufacturer Number:896-094-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-540-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure efficient power transmission across their 2-row configuration, housing a total of 94 positions. The Copper Alloy contacts and .125-inch pitch guarantee secure and stable connections, while the operating temperature range of -40 to 105 °C makes them suitable for a wide range of applications. Whether you need straight or right-angle mounting, these connectors offer versatility and durability, ideal for various industries including aerospace, automotive, and telecommunications. Upgrade your PCB assembly with these high-quality Card Edge Connectors, ensuring seamless and robust board-to-board connections.