896-094-540-208

Heilind Number:EDA896-094-540-208
Manufacturer:EDAC
Manufacturer Number:896-094-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-540-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and a generous 94 positions, they offer ample connectivity for your applications. Crafted with precision, the contact material is a robust Copper Alloy, ensuring reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate seamless board-to-board connections. Whether you require straight or right-angle orientation, they offer versatility in mounting options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for industrial and electronic devices. Elevate your connectivity solutions with our high-performance Card Edge Connectors.