896-094-540-802

Heilind Number:EDA896-094-540-802
Manufacturer:EDAC
Manufacturer Number:896-094-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-540-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various applications. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless board-to-board connectivity. Boasting a high amperage of 3A and a wide operating temperature range from -40 to 105°C, these connectors are suitable for use in demanding environments. With a total of 94 positions, they provide ample connectivity options. Their straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in the quality and efficiency of these connectors to streamline your PCB assembly processes.