896-094-540-803

Heilind Number:EDA896-094-540-803
Manufacturer:EDAC
Manufacturer Number:896-094-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-540-803

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Engineered for optimal performance in demanding environments, these connectors boast a sleek Black design and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a 3A amperage capacity and Copper Alloy contacts, they ensure reliable power transmission. Featuring two rows with a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration onto your PCB. With 94 positions for maximum connectivity, they are perfect for a wide range of applications. Designed for straight mount orientation, they guarantee easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are the ideal choice for high-performance electronics. Trust in our Card Edge Connectors to elevate your connectivity game.