896-094-540-804

Heilind Number:EDA896-094-540-804
Manufacturer:EDAC
Manufacturer Number:896-094-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-540-804

Detailed Description

Enhance your PCB connectivity with our meticulously engineered High Temp Card Edge Connectors. Designed for seamless integration, these black connectors boast a high amperage of 3 A, ensuring optimal performance in demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and reliability even in extreme temperature environments ranging from -40 to 105 °C. With two rows and 94 positions, these connectors offer ample connectivity options while the copper alloy contact material and .125-inch pitch deliver efficient signal transmission. Featuring a straight mount orientation and .2-inch row spacing, they facilitate easy installation on your PCB. Perfect for high-tech industries, these connectors are a must-have for any electronic project requiring robust and stable board-to-board connections. Upgrade your setup with these top-of-the-line components and experience seamless performance like never before.