896-094-540-807

Heilind Number:EDA896-094-540-807
Manufacturer:EDAC
Manufacturer Number:896-094-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-540-807

Detailed Description

Enhance the durability and performance of your electronic systems with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing material. With a sleek pitch of .125 inches and two rows of 94 positions each, they ensure efficient power transmission while maintaining a compact footprint on your PCB. Crafted from durable Copper Alloy, the contact material guarantees reliable conductivity even in high-temperature environments, with an operating range of -40 to 105°C. Whether for industrial machinery or consumer electronics, these connectors are essential for seamless board-to-board connections. Trust in their straight mount orientation and stringent quality standards to meet your connectivity needs with ease. Elevate your design with these essential components, where performance meets precision.