896-094-540-812

Heilind Number:EDA896-094-540-812
Manufacturer:EDAC
Manufacturer Number:896-094-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-540-812

Detailed Description

Enhance the performance of your electronic devices with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring maximum safety. With a current rating of 3 A, they provide efficient power transmission. The copper alloy contact material guarantees high conductivity, while the two-row design with a pitch of .125 inches and row spacing of .2 inches allows for seamless connections. Offering 94 positions, these connectors are perfect for a wide range of applications. Their straight mount orientation and operating temperature range of -40 to 105°C make them suitable for various environments. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.