896-094-541-202

Heilind Number:EDA896-094-541-202
Manufacturer:EDAC
Manufacturer Number:896-094-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-541-202

Detailed Description

Enhance your high-temperature connectivity with these premium Card Edge Connectors in sleek black. Designed for optimal performance, they can handle up to 3A of power with ease. The sturdy housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any environment. Featuring two rows of precision copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless board-to-board connections. With 94 positions available, compatibility is never an issue. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them a reliable choice for your PCB assembly needs. Trust in their quality and efficiency for seamless data transmission and power delivery.