896-094-541-203

Heilind Number:EDA896-094-541-203
Manufacturer:EDAC
Manufacturer Number:896-094-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-541-203

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish and constructed with durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable connectivity. With a current rating of 3 A, they offer efficient power transmission. The Copper Alloy contact material guarantees long-lasting durability, while the 2-row design with a pitch of .125 inches and row spacing of .2 inches accommodates a total of 94 positions for seamless integration. Perfect for board-to-board connections, these connectors boast a straight mount orientation and can withstand a wide operating temperature range from -40 to 105 °C. Upgrade your systems with these high-quality components, essential for any electronics project.