896-094-541-204

Heilind Number:EDA896-094-541-204
Manufacturer:EDAC
Manufacturer Number:896-094-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-541-204

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a pitch of .125 inches and two rows of 94 positions, they offer precision and versatility for your PCB assemblies. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and automotive applications. Choose our black connectors for a sleek and professional finish, guaranteeing both form and function in your projects. Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a pitch of .125 inches and two rows of 94 positions, they offer precision and versatility for your PCB assemblies. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and automotive applications. Choose our black connectors for a sleek and professional finish, guaranteeing both form and function in your projects.