896-094-541-207

Heilind Number:EDA896-094-541-207
Manufacturer:EDAC
Manufacturer Number:896-094-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-541-207

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each rated for 3A, they ensure reliable power transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure PCB to PCB connection. With 94 positions, they provide ample room for multiple connections. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and commercial applications where durability and efficiency are paramount. Trust in our high-quality connectors to streamline your electronic setups with ease.