896-094-541-208

Heilind Number:EDA896-094-541-208
Manufacturer:EDAC
Manufacturer Number:896-094-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-541-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and efficiency, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless board-to-board connectivity with 94 positions for versatile usage. The straight mount orientation and operating temperature range of -40 to 105 °C make them suitable for a wide range of applications. Upgrade your electronics with these high-quality connectors, ideal for demanding industrial and commercial settings.