896-094-541-212

Heilind Number:EDA896-094-541-212
Manufacturer:EDAC
Manufacturer Number:896-094-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-541-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch spacing, they offer seamless board-to-board connectivity. Suitable for a wide range of applications, these connectors can handle an amperage of 3A and operate efficiently in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with our premium Card Edge Connectors.