896-094-541-803

Heilind Number:EDA896-094-541-803
Manufacturer:EDAC
Manufacturer Number:896-094-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-541-803

Detailed Description

Enhance your high-temperature PCB connections with these robust Card Edge Connectors in sleek black. Designed for optimal performance, they boast a 3 A amperage rating and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless connectivity for your electronic applications. With a total of 94 positions, these connectors ensure efficient signal transmission. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for a variety of setups, from industrial machinery to consumer electronics. Trust in their reliability to keep your connections secure and seamless.