896-094-541-807

Heilind Number:EDA896-094-541-807
Manufacturer:EDAC
Manufacturer Number:896-094-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-541-807

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration into your PCB setup. The straight mount orientation and two-row configuration provide flexibility in your layout, accommodating up to 94 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where durability is paramount. Elevate your connectivity game with these black connectors, a must-have in any engineer's toolkit.