896-094-541-808

Heilind Number:EDA896-094-541-808
Manufacturer:EDAC
Manufacturer Number:896-094-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-541-808

Detailed Description

Elevate your high-temperature connectivity with our advanced Card Edge Connectors. Engineered for optimal performance in demanding environments, these connectors feature a sleek black design and are built to withstand temperatures ranging from -40 to 105°C. With a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material, they guarantee reliable power transmission. The copper alloy contact material ensures high conductivity, while the double-row configuration with 94 positions offers ample connectivity options. Designed for seamless integration, these connectors have a pitch of .125 inches and a row spacing of .2 inches, allowing for efficient PCB assembly. Whether for industrial or commercial use, trust in these connectors for secure and efficient board-to-board connections.