896-094-541-812

Heilind Number:EDA896-094-541-812
Manufacturer:EDAC
Manufacturer Number:896-094-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-541-812

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a current rating of 3 A, they ensure reliable power transmission. The two-row design with copper alloy contacts offers efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Boasting 94 positions, these connectors provide ample connectivity options. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your board-to-board connections with these high-quality connectors.