896-094-555-201

Heilind Number:EDA896-094-555-201
Manufacturer:EDAC
Manufacturer Number:896-094-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-555-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for optimal conductivity. With two rows and a pitch of .125 inches, they offer seamless integration onto your circuit board. Boasting 94 positions and a 3A amperage, they ensure reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Trust in their straight mount orientation for easy installation. Explore our range of connectors in the Board to Board PCB category to find the perfect fit for your needs.