896-094-555-202

Heilind Number:EDA896-094-555-202
Manufacturer:EDAC
Manufacturer Number:896-094-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-555-202

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they deliver reliable power transmission. The two-row configuration with a pitch of .125 inches and row spacing of .2 inches offers versatility for various applications. Boasting 94 positions, these connectors provide ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in extreme conditions. Ideal for Board to Board PCB connections, these connectors are a must-have for any high-temp electronic setup. Available in sleek black, they not only deliver on functionality but also on aesthetics. Trust in our Card Edge Connectors for top-notch quality and performance in your projects.