896-094-555-208

Heilind Number:EDA896-094-555-208
Manufacturer:EDAC
Manufacturer Number:896-094-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-555-208

Detailed Description

Enhance your high-temperature PCB connectivity with our meticulously engineered Card Edge Connectors. Featuring a sleek black design, these connectors boast a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in demanding environments. With a current rating of 3 A, they offer reliable power transmission for your electronic applications. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, provide seamless connectivity across 94 positions. Designed for straight mounting orientation, they offer easy integration into your PCB setups. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial and commercial use. Elevate your connectivity solutions with these high-performance Card Edge Connectors.