896-094-555-802

Heilind Number:EDA896-094-555-802
Manufacturer:EDAC
Manufacturer Number:896-094-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-555-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in extreme temperatures ranging from -40 to 105 °C. With a straight mount orientation and 2 rows of 94 positions, they offer seamless integration for your electronic projects. Each connector is crafted with precision, boasting copper alloy contacts for optimal conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, making them ideal for high-speed data applications. Trust in the quality and performance of our Card Edge Connectors to meet your connectivity needs.