896-094-555-803

Heilind Number:EDA896-094-555-803
Manufacturer:EDAC
Manufacturer Number:896-094-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-555-803

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and 94 positions, they offer ample connectivity options for your applications. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide seamless integration onto your board. Whether you require straight or right-angle mounting, we have you covered. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industries. Upgrade your setup with these essential components for seamless board-to-board connections.