896-094-555-804

Heilind Number:EDA896-094-555-804
Manufacturer:EDAC
Manufacturer Number:896-094-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-555-804

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors offer a durable and stylish solution for your connectivity needs. Operating at a maximum amperage of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material provides excellent heat resistance and flame retardancy. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they offer a total of 94 positions for seamless board-to-board connections. Mountable in a straight orientation, they are suitable for a wide range of applications. Engineered to withstand extreme temperatures, with an operating range of -40 to 105°C, these connectors guarantee performance and durability in even the harshest conditions. Explore our full range of connectors for all your PCB connectivity needs.