896-094-555-807

Heilind Number:EDA896-094-555-807
Manufacturer:EDAC
Manufacturer Number:896-094-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-555-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliability, these connectors feature a 2-row configuration with 94 positions for seamless board-to-board connection. The UL 94V-0 Polyphenylene Sulfide housing ensures durability in high-temperature environments, while the Copper Alloy contacts deliver optimal conductivity. With a low .125-inch pitch and .2-inch row spacing, they offer precise alignment for your electronic components. Operating flawlessly between -40 and 105 °C, these connectors are ideal for a wide range of applications. Upgrade your system with the perfect blend of performance and quality.