896-094-555-808

Heilind Number:EDA896-094-555-808
Manufacturer:EDAC
Manufacturer Number:896-094-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-555-808

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors guarantee durability and reliability. With a dual-row configuration and a total of 94 positions, they offer ample connectivity options for your PCB needs. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature applications. Trust in our connectors to deliver exceptional performance, whether you're working in telecommunications, industrial automation, or any other industry requiring secure board-to-board connections. Elevate your connectivity solutions with these cutting-edge Card Edge Connectors.