896-094-556-201

Heilind Number:EDA896-094-556-201
Manufacturer:EDAC
Manufacturer Number:896-094-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-556-201

Detailed Description

Enhance your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed to withstand extreme conditions, they feature a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance even in challenging environments. With a dual-row configuration and 94 positions, these connectors offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating seamlessly within a wide temperature range of -40 to 105°C, these connectors are ideal for demanding industrial and automotive applications. Upgrade your PCB setups with these black connectors for superior performance and durability.