896-094-556-202

Heilind Number:EDA896-094-556-202
Manufacturer:EDAC
Manufacturer Number:896-094-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-556-202

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability. With a 3A amperage rating and copper alloy contact material, they offer seamless power transmission. Featuring two rows and a total of 94 positions, they provide ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Whether you're a tech enthusiast, professional, or hobbyist, these connectors are a must-have for any PCB project. Upgrade your setup today and experience the difference firsthand.