896-094-556-208

Heilind Number:EDA896-094-556-208
Manufacturer:EDAC
Manufacturer Number:896-094-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-556-208

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. With a 3 A amperage rating and copper alloy contact material, they guarantee reliable power transmission. Featuring two rows of 94 positions each on a .125-inch pitch with .2-inch row spacing, they offer ample connectivity options for your PCB assemblies. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Elevate your PCB connectivity solutions with these high-quality connectors.