896-094-556-212

Heilind Number:EDA896-094-556-212
Manufacturer:EDAC
Manufacturer Number:896-094-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-556-212

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for reliable board-to-board PCB connections. These connectors, featuring a sleek black design, are engineered to withstand high temperatures with a wide operating range of -40 to 105°C. With a current rating of 3A, they ensure efficient power transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee robust performance in demanding environments. The dual-row configuration with a pitch of .125 inches and row spacing of .2 inches offers precise connectivity for up to 94 positions. Designed for straight mounting orientation, these connectors provide seamless integration into your PCB layouts. Trust in our connectors for high-quality, high-temperature applications in various industries.