896-094-556-803

Heilind Number:EDA896-094-556-803
Manufacturer:EDAC
Manufacturer Number:896-094-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-556-803

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a maximum amperage of 3 A, they ensure efficient power transmission. The two rows of copper alloy contacts offer secure and stable connections, with a pitch of .125 inches and row spacing of .2 inches. With 94 positions available, you have ample room for your connections. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Perfect for demanding applications, these connectors are a vital component for seamless board-to-board connections on your PCBs.