896-094-556-804

Heilind Number:EDA896-094-556-804
Manufacturer:EDAC
Manufacturer Number:896-094-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-556-804

Detailed Description

Enhance your high-temperature electronics with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black exterior and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage capacity, they provide reliable power transmission, while the Copper Alloy contact material guarantees secure connections. Offering a dual-row configuration with 94 positions, they facilitate seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, perfect for intricate PCB assemblies. Whether for industrial or commercial use, these connectors are built to withstand extreme operating temperatures ranging from -40 to 105°C. Upgrade your electronics with the ultimate connectivity solution.