896-094-556-807

Heilind Number:EDA896-094-556-807
Manufacturer:EDAC
Manufacturer Number:896-094-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-556-807

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors, designed for optimal performance in demanding environments. Boasting a sleek black finish, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure seamless data transmission in complex PCB setups. Offering 94 positions and a straight mount orientation, they facilitate efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for industrial applications where durability is paramount. Elevate your connectivity solutions with our top-of-the-line Card Edge Connectors.