896-094-556-808

Heilind Number:EDA896-094-556-808
Manufacturer:EDAC
Manufacturer Number:896-094-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-556-808

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and two rows for efficient power transmission. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they offer reliable conductivity and longevity. Boasting a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment on your PCB. With a generous 94 positions and a 3A amperage rating, they provide ample connectivity for your applications. Whether in straight or right-angle mount orientation, they guarantee a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and harsh environment use. Elevate your PCB connectivity with these high-performance Card Edge Connectors.