896-094-556-812

Heilind Number:EDA896-094-556-812
Manufacturer:EDAC
Manufacturer Number:896-094-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-556-812

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a 3 A amperage rating, they ensure reliable power transmission. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they offer precise and secure connections. With a total of 94 positions, they facilitate comprehensive data transfer. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them ideal for diverse applications. Elevate your PCB connectivity with these top-of-the-line connectors.