896-094-558-202

Heilind Number:EDA896-094-558-202
Manufacturer:EDAC
Manufacturer Number:896-094-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-558-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance under high temperatures, these connectors ensure reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, they guarantee durability and safety. Featuring two rows and a total of 94 positions, they offer ample connectivity options for your applications. The copper alloy contact material and a pitch of .125 inches deliver efficient signal transmission. With a right-angle mount orientation and operating temperature range of -40 to 105°C, these connectors are versatile and suitable for a wide range of environments. Upgrade your connection solutions with these premium Card Edge Connectors.