896-094-558-203

Heilind Number:EDA896-094-558-203
Manufacturer:EDAC
Manufacturer Number:896-094-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-558-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors in sleek black. Engineered for reliability, these connectors feature a 2-row design with a total of 94 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they offer superior performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure attachment. Designed for right-angle mounting, they are perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Elevate your PCB assembly with the unmatched quality and functionality of our Card Edge Connectors.