896-094-558-207

Heilind Number:EDA896-094-558-207
Manufacturer:EDAC
Manufacturer Number:896-094-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-558-207

Detailed Description

Discover our High Temp Card Edge Connectors in Black, a reliable solution for your electronic connections. With an amperage of 3 A, these connectors boast a durable housing material of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. Featuring two rows and 94 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Crafted with precision from Copper Alloy, they guarantee efficient signal transmission. Designed for versatility, these connectors have a right-angle mount orientation, making them suitable for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, they are ideal for high-performance environments. Upgrade your connectivity solutions with our Card Edge Connectors, a must-have in the realm of electronic components.