896-094-558-212

Heilind Number:EDA896-094-558-212
Manufacturer:EDAC
Manufacturer Number:896-094-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-558-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and style. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they provide efficient power transmission with a maximum amperage of 3A. The right-angle mount orientation and 94 positions make them versatile for various applications. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Elevate your PCB design with these essential components.