896-094-558-807

Heilind Number:EDA896-094-558-807
Manufacturer:EDAC
Manufacturer Number:896-094-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-558-807

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .125 inches, they offer secure and efficient board-to-board connections. Featuring a total of 94 positions, these connectors ensure ample connectivity options. The right-angle mount orientation and a wide operating temperature range from -40 to 105°C make them versatile for various applications. Upgrade your PCB setups with these reliable and high-performance connectors.