896-094-558-808

Heilind Number:EDA896-094-558-808
Manufacturer:EDAC
Manufacturer Number:896-094-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-558-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Engineered for durability, these connectors boast a 3A amperage and are constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in high-temperature environments. Featuring two rows with a total of 94 positions and a .125-inch pitch, they offer seamless integration for your board-to-board connections. Crafted with copper alloy contact material, they guarantee optimal conductivity. With a right-angle mount orientation and operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Elevate your connectivity with these superior Card Edge Connectors.